LTL-4231

LITEON
859-LTL-4231
LTL-4231

Mfr.:

Description:
Single Colour LEDs Green Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.050

Stock:
12.050 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,102 € 1,02 €
0,071 € 7,10 €
0,057 € 28,50 €
0,052 € 52,00 €
0,046 € 92,00 €
0,043 € 215,00 €
0,04 € 400,00 €
0,035 € 875,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
565 nm
Green
20 mA
2.1 V
100 mW
Green
3 mm
Dome
Diffused
Bulk
Brand: LITEON
Height: 5.25 mm
Length: 4 mm
Luminous Intensity: 12.6 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 4 mm
Unit Weight: 131,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.