LTL-4221NHBP

LITEON
859-LTL-4221NHBP
LTL-4221NHBP

Mfr.:

Description:
LED Circuit Board Indicators Housing LED ThruHole 3mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,194 € 1,94 €
0,151 € 15,10 €
0,11 € 46,20 €
0,095 € 79,80 €
0,083 € 418,32 €
0,081 € 816,48 €
0,077 € 1.940,40 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
623 nm
8.7 mcd
Through Hole
60 deg
Diffused
10 mA
2 V
Tray
Brand: LITEON
Configuration: 1 Single Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 420
Subcategory: LED Indication
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99