LTL-4211

LITEON
859-LTL-4211
LTL-4211

Mfr.:

Description:
Single Colour LEDs Red Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.757

Stock:
1.757
Can Dispatch Immediately
On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,12 € 1,20 €
0,08 € 8,00 €
0,067 € 33,50 €
0,058 € 58,00 €
0,056 € 112,00 €
0,049 € 245,00 €
0,044 € 440,00 €
0,042 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
657 nm
Red
20 mA
2.1 V
40 mW
Red
3 mm
Dome
Diffused
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 5.25 mm
Length: 4 mm
Luminous Intensity: 2.5 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg
Width: 4 mm
Unit Weight: 168,617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99