LTL-30EHJH96

LITEON
859-LTL-30EHJH96
LTL-30EHJH96

Mfr.:

Description:
Multi-Colour LEDs LAMP LTL-30EHJH96 HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.765

Stock:
6.765 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,168 € 1,68 €
0,131 € 11,79 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Red-Orange, Green
625 nm, 572 nm
30 deg
20 mA
2 V, 2.1 V
100 mW
Colorless
5 mm
Dome
Diffused
Brand: LITEON
Configuration: Common Cathode
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 15.7 mm
Length: 7.6 mm
Luminous Intensity: 40 mcd, 29 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Multi-Color LEDs
Factory Pack Quantity: 90
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 7.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99