LTL-2820G

LITEON
859-LTL-2820G
LTL-2820G

Mfr.:

Description:
Led Bars & Arrays 4 BAR Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.822

Stock:
6.822 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
0,972 € 9,72 €
0,825 € 82,50 €
0,709 € 354,50 €
0,639 € 639,00 €
0,638 € 1.595,00 €
0,617 € 3.085,00 €
0,587 € 5.870,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
4 Unit
Green
569 nm
4200 ucd
20 mA
2.1 V
75 mW
Tube
Brand: LITEON
Country of Assembly: TH
Country of Diffusion: TH
Country of Origin: TH
Length: 20.16 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 25
Subcategory: LED Indication
Width: 10 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99