LTL-2550G

LITEON
859-LTL-2550G
LTL-2550G

Mfr.:

Description:
Led Bars & Arrays 1 BAR Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,71 € 7,10 €
0,598 € 59,80 €
0,507 € 253,50 €
0,44 € 440,00 €
0,434 € 1.085,00 €
0,425 € 2.125,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
1 Unit
Green
569 nm
569 nm
8000 ucd
20 mA
2.1 V
75 mW
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Length: 20.36 mm
Operating Supply Voltage: 2.1 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 25
Subcategory: LED Indication
Width: 5.01 mm
Unit Weight: 2,063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99