LTL-2450Y

LITEON
859-LTL-2450Y
LTL-2450Y

Mfr.:

Description:
Led Bars & Arrays 1 BAR Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
1.000
Expected 4/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,746 € 7,46 €
0,632 € 63,20 €
0,538 € 269,00 €
0,452 € 452,00 €
0,449 € 1.122,50 €
0,432 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
1 Unit
Yellow
588 nm
8000 ucd
20 mA
2.1 V
60 mW
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Length: 20.36 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 25
Subcategory: LED Indication
Width: 5.01 mm
Unit Weight: 5,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99