LTL-1CHEE

LITEON
859-LTL-1CHEE
LTL-1CHEE

Mfr.:

Description:
Single Colour LEDs Red Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.737

Stock:
13.737 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,103 € 1,03 €
0,071 € 7,10 €
0,056 € 28,00 €
0,051 € 51,00 €
0,046 € 92,00 €
0,042 € 210,00 €
0,039 € 390,00 €
0,035 € 875,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
635 nm
Red
20 mA
2 V
100 mW
Red
3 mm
Dome
Clear
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 5.2 mm
Length: 3.8 mm
Luminous Intensity: 19 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 45 deg
Width: 3.8 mm
Unit Weight: 133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99