LTH-309-08

LITEON
859-LTH-309-08
LTH-309-08

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted 940/PTR 1.6V Max 9.4mm space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,848 € 8,48 €
0,632 € 63,20 €
0,536 € 268,00 €
0,443 € 443,00 €
0,439 € 1.097,50 €
0,438 € 4.380,00 €
0,428 € 10.700,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Brand: LITEON
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 250
Subcategory: Optical Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.