LTH-306-41P1

LITEON
859-LTH-306-41P1
LTH-306-41P1

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted 940/PTR 1.6V Max 9.4mm space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,71 € 7,10 €
0,522 € 62,64 €
0,438 € 227,76 €
0,411 € 411,00 €
0,388 € 977,76 €
0,368 € 1.840,00 €
0,342 € 3.420,00 €
0,333 € 8.325,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tube
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 40
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99