LTH-306-08

LITEON
859-LTH-306-08
LTH-306-08

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Actuator 940/PTR 1.6V Max 7.0mm space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,714 € 7,14 €
0,53 € 53,00 €
0,446 € 223,00 €
0,42 € 420,00 €
0,396 € 990,00 €
0,378 € 1.890,00 €
0,353 € 3.530,00 €
0,343 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Actuator Type
Factory Pack Quantity: 250
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99