LTE-3371T

LITEON
859-LTE-3371T
LTE-3371T

Mfr.:

Description:
Infrared Emitters Infrared 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.932

Stock:
4.932 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,253 € 2,53 €
0,181 € 18,10 €
0,148 € 74,00 €
0,137 € 137,00 €
0,127 € 254,00 €
0,111 € 555,00 €
0,107 € 1.070,00 €
0,101 € 2.525,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Infrared Emitters
RoHS:  
REACH - SVHC:
Through Hole
940 nm
39.84 mW/sr
20 mA
1.25 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.