LTE-309

LITEON
859-LTE-309
LTE-309

Mfr.:

Description:
Infrared Emitters EMITTER CLEAR 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.813

Stock:
13.813 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,121 € 1,21 €
0,094 € 9,40 €
0,091 € 91,00 €
0,088 € 176,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
40 deg
20 mA
1.2 V
75 mW
- 55 C
+ 100 C
Side Looker
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Unit Weight: 1,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541410090
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.