LTDL-RA16A

LITEON
859-LTDL-RA16A
LTDL-RA16A

Mfr.:

Description:
Photo IC Sensors Opto Link 16M BPS Receiver 7x3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,411 € 1.233,00 €
0,39 € 1.950,00 €
0,365 € 3.650,00 €
0,355 € 8.875,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Photo IC Sensors
RoHS:  
Photo IC Sensors
1 Channel
2.75 V to 5.25 V
166 ns
Through Hole
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Photo IC Sensors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99