LTD-4608JF

LITEON
859-LTD-4608JF
LTD-4608JF

Mfr.:

Description:
LED Displays & Accessories 2 Digit, Orange Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,32 € 13,20 €
0,98 € 117,60 €
0,86 € 433,44 €
0,735 € 740,88 €
0,731 € 1.842,12 €
0,706 € 3.541,30 €
0,69 € 6.905,52 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
6 mm x 10 mm
19.86 mm x 12.8 mm x 7 mm
Orange
605 nm
Common Anode
650 ucd
20 mA
2.05 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 24
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 4,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99