LTC-4646G

LITEON
859-LTC-4646G
LTC-4646G

Mfr.:

Description:
LED Displays & Accessories 4-Dig Green 0.4" Display Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1056   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1.383,36 €
1,26 € 3.160,08 €
1,20 € 6.004,80 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
Clock
4 Digit
10 mm
Green
569 nm
Common Anode
2200 ucd
20 mA
+ 85 C
- 35 C
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 12
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 40.18 mm x 12.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.