LTC-2623G

LITEON
859-LTC-2623G
LTC-2623G

Mfr.:

Description:
LED Displays & Accessories 4 Digit, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.040

Stock:
1.040 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
2,63 € 26,30 €
2,06 € 230,72 €
1,81 € 926,72 €
1,72 € 1.733,76 €
1,65 € 4.144,80 €
1,63 € 8.163,04 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
4 Digit
4.85 mm x 7 mm
10 mm x 30.26 mm x 6.1 mm
Green
569 nm
Common Anode
2 mcd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 16
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 27.71 mm x 7 mm
Unit Weight: 5,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.