LTC-2621JD

LITEON
859-LTC-2621JD
LTC-2621JD

Mfr.:

Description:
LED Displays & Accessories 3 Digit, Red Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1012   Multiples: 22
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1.386,44 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
3 Digit
4.85 mm x 7 mm
10 mm x 22.64 mm x 6.1 mm
Red
640 nm
Common Anode
600 ucd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Product Type: LED Displays
Factory Pack Quantity: 22
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 20.09 mm x 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.