LTC-2621E

LITEON
859-LTC-2621E
LTC-2621E

Mfr.:

Description:
LED Displays & Accessories 3 Digit, Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,94 € 19,40 €
1,51 € 166,10 €
1,32 € 667,92 €
1,26 € 1.275,12 €
1,20 € 3.009,60 €
1,17 € 5.868,72 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
3 Digit
4.85 mm x 7 mm
10 mm x 22.64 mm x 6.1 mm
Red
621 nm
Common Anode
2 mcd
20 mA
2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 22
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 20.09 mm x 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.