LSHD-7803

LITEON
859-LSHD-7803
LSHD-7803

Mfr.:

Description:
LED Displays & Accessories Green, Low Current 0.3", CCRHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.721

Stock:
1.721 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
0,998 € 9,98 €
0,755 € 88,34 €
0,647 € 328,03 €
0,611 € 619,55 €
0,581 € 1.472,84 €
0,555 € 2.792,21 €
0,527 € 5.282,12 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
3.94 mm x 7.62 mm
7.62 mm x 12.7 mm x 6.09 mm
Green
569 nm
Common Cathode
1600 ucd
20 mA
2.1 V
+ 105 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 39
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2,203 g
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
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Digit LED Displays

LITEON single-digit LED displays feature excellent segment uniformity and low power along with high brightness and high contrast. LITEON single-digit displays provide a wide viewing angle and solid state reliability and are binned for luminous intensity. These LED displays have a light gray face and white segments.