LSHD-5503

LITEON
859-LSHD-5503
LSHD-5503

Mfr.:

Description:
LED Displays & Accessories Red, Low Current 0.56", CCRHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408
Can Dispatch Immediately
On Order:
8.000
Expected 7/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
0,852 € 8,52 €
0,809 € 97,08 €
0,698 € 362,96 €
0,642 € 642,00 €
0,629 € 1.585,08 €
0,599 € 2.995,00 €
0,556 € 5.560,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
7.9 mm x 14.22 mm
12.4 mm x 17.1 mm x 8 mm
Red
624 nm
Common Cathode
17 mcd
25 mA
2.1 V
+ 105 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 40
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 4,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Single-Digit LED Displays

LITEON single-digit LED displays feature excellent segment uniformity and low power along with high brightness and high contrast. LITEON single-digit displays provide a wide viewing angle and solid state reliability and are binned for luminous intensity. These LED displays have a light gray face and white segments.