HSDL-5420

859-HSDL-5420
HSDL-5420

Mfr.:

Description:
Photodiodes Polyled Detector Straight Leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
2 mm x 2 mm
SMD/SMT
875 nm
1 nA
40 V
7.5 ns
7.5 ns
28 deg
- 40 C
+ 85 C
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
If - Forward Current: 1 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 0.62E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 6 uA
Product Type: Photodiodes
Responsivity: 0.5 A/W
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541410000
USHTS:
8541510000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99