HSDL-4230

LITEON
859-HSDL-4230
HSDL-4230

Mfr.:

Description:
Infrared Emitters IR Emitter 17 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.157

Stock:
10.157 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,621 € 6,21 €
0,407 € 40,70 €
0,352 € 176,00 €
0,351 € 351,00 €
0,338 € 676,00 €
0,325 € 1.625,00 €
0,323 € 3.230,00 €
0,295 € 7.375,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Infrared Emitters
RoHS:  
REACH - SVHC:
Through Hole
875 nm
75 mW/sr
17 deg
50 mA
1.5 V
260 mW
0 C
+ 70 C
T-1 3/4 (5 mm)
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 40 ns
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 40 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 30 deg
Unit Weight: 327,366 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541410090
USHTS:
8541410000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.