H11D1S-TA1

LITEON
859-H11D1S-TA1
H11D1S-TA1

Mfr.:

Description:
Transistor Output Optocouplers PTR 30%, 5KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,273 € 1.365,00 €
0,265 € 2.650,00 €
0,261 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
60 mA
1.5 V
300 V
100 mA
400 mV
6 V
250 mW
- 55 C
+ 100 C
Reel
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

H11D1 Schmitt Trigger Optocouplers / Photocouplers

LITEON H11D1 Schmitt Trigger Optocouplers / Photocouplers are high-performance phototransistor-based optoelectronic devices designed for applications requiring electrical isolation and signal integrity. Encased in compact 6-pin packages, the LITEON H11D1 combines the functionality of an optocoupler with a Schmitt trigger circuit. These components provide electrical isolation between circuits while also converting input signals into clean, noise-free digital outputs, thanks to the hysteresis provided by the Schmitt trigger. With a high isolation voltage of 5000VRMS, H11D1 devices are ideal for use in switch-mode power supplies (SMPS), battery chargers, telecommunication equipment, and industrial control systems, where low-voltage circuits need to be protected against high-voltage transients and electrical noise. Fast switching characteristics and stable output make these optocouplers suitable for both analog and digital applications, ensuring reliable performance in environments where signal clarity and safety are critical.