PS-5851-60CL

LITEON Power
96-PS-5851-60CL
PS-5851-60CL

Mfr.:

Description:
Power Supplies - Chassis Mount IPC PS2

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,51 € 235,51 €
226,66 € 1.359,96 €
219,64 € 2.635,68 €
213,67 € 6.410,10 €
213,63 € 11.536,02 €
102 Quote

Product Attribute Attribute Value Select Attribute
LITEON Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
850 W
90 VAC to 264 VAC
5 Output
87 %, 90 %, 87 %
Industrial
150 mm (5.906 in)
140 mm (5.512 in)
86 mm (3.386 in)
Brand: LITEON Power
Dimensions: 150 mm x 140 mm x 86 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: Multiple Output Active PFC
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

250W to 1200W Industrial ATX Power Supplies

LITEON Power 250W to 1200W Industrial ATX Power Supplies are designed in compliance with Intel® ATX 3.1 standards. These power supplies feature a 90VAC to 264VAC wide AC input voltage range (withstand 300VAC surge for 5s) and meet 80 PLUS Gold/Platinum high-efficiency levels. The 250W to 1200W ATX power supplies deliver high‑reliability AC‑DC power solutions and support 150% peak power capability for demanding industrial workloads. These power supplies offer flexible mechanical options, ranging from standard ATX to 1U Flex‑ATX, to ensure stable operation in harsh industrial environments up to 5000m altitude. Protection features include short-circuit, overcurrent, overvoltage, and overtemperature. Typical applications include IPC, embedded computer systems, factory automation, process control stations, machine vision, AI edge systems, networking, communication, and data processing equipment.