PA-1900-32I2

LITEON Power
96-PA-1900-32I2
PA-1900-32I2

Mfr.:

Description:
Desktop AC Adapters

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,70 € 33,70 €
30,99 € 154,95 €
29,89 € 298,90 €
28,50 € 712,50 €
26,80 € 1.072,00 €
25,55 € 3.066,00 €
25,28 € 7.078,40 €
520 Quote

Product Attribute Attribute Value Select Attribute
LITEON Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
1 Output
90 W
Industrial
Level VI
AC Inlet Type: C6
Brand: LITEON Power
Height: 30 mm
Input Type: AC
Length: 126 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: Power Supplies
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
Origin Classifications
Country of Origin:
Saint Helena
Assembly Country of Origin:
Saint Helena
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

36W to 330W Industrial AC/DC Adapters

LITEON Power 36W to 330W Industrial AC/DC Adapters are Class I, single‑output external power supplies engineered for ITE equipment, industrial automation, and networking systems. The portfolio spans a broad range of DC output voltages and power levels, enabling designers to address diverse system architectures from compact peripherals to high‑power industrial platforms. These adapter models support a universal 90VAC to 264VAC input and are offered in compact, brick‑style enclosures with C6 or C14 AC inlets. The 36W to 330W adapters are designed for reliable operation beyond office environments. Selected models support extended operating temperature ranges and high‑altitude operation up to 5,000 meters, ensuring stable performance in demanding industrial and field applications.