PA-1450-45VN

LITEON Power
96-PA-1450-45VN
PA-1450-45VN

Mfr.:

Description:
Wall Mount AC Adapters 45W 5V 3A, 9V 3A, 12V 3A, 15V 3A, 20V 2.25A USB 3.0, USA Plug, White

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LITEON Power
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fixed Plugs
90 VAC to 264 VAC
1 Output
45 W
3 A, 3 A
Industrial
Approvals: EN61000
Brand: LITEON Power
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A, 3 A
Output Current-Channel 3: 2.25 A
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 324
Subcategory: Power Supplies
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITEON POWER