PCA.00.250.CTLC29

LEMO
736-PCA00250CTLC29
PCA.00.250.CTLC29

Mfr.:

Description:
Circular Push Pull Connectors COAX SLDR C29 COLLET RECPT INLINE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,51 € 15,51 €
13,18 € 131,80 €
12,35 € 308,75 €
11,76 € 588,00 €
11,40 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Free Socket (Receptacle)
Socket (Female)
1 Contact
00
Cable Mount
Solder
Cable Collet
IP50
Grey
00
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 00 Series
Voltage Rating: 700 V
Unit Weight: 35,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS 00 Series Circular Push-Pull Connectors

LEMO ORIGINALS 00 Series Circular Push-Pull Connectors were conceived for all applications in which a high density of 50Ω coaxial connectors is necessary, especially for patch panels. The LEMO special self-latching system makes it possible to connect and disconnect with a simple axial Push-Pull, thereby reducing the space needed to mount sockets to an absolute minimum. LEMO ORIGINALS 00 Series Connectors served as the norm for NIM-CAMAC CD/N549 standard, used in nuclear physics as well as many other applications.