FGZ.3S.C05.CLLD72

LEMO
736-FGZ3SC05CLLD72
FGZ.3S.C05.CLLD72

Mfr.:

Description:
Circular Push Pull Connectors PLUG CONCENTRIC 5 CTS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
5 Contact
Cable
Crimp
IP50
3S
Bulk
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: S Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Multi Concentric Connectors

LEMO Multi Concentric Connectors are ideal for applications in which connectors need to function even in case of rotation. The connectors feature multiple concentric electrical contacts that are designed for low-speed rotation, and can last up to 10,000 rotation cycles. Unlike coaxial or triaxial connectors, these connectors are not impedance controlled. The contacts are recessed and scoop-proof, with a range of 4 to 10 contacts available in various shell sizes. LEMO Mult Concentric Connectors are ideal for petroleum downhole drilling systems and turret applications or where the connection may be required to twist freely (instrumentation mast).

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.