FGN.5M.185.AZ

LEMO
736-FGN.5M.185.AZ
FGN.5M.185.AZ

Mfr.:

Description:
Circular Push Pull Connectors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Accessories
Constant Force Spring Clip
Brand: LEMO
Product Type: Circular Push Pull Connectors
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

M Series High-Power Connectors

LEMO M Series High-Power Connectors combine the robust, lightweight, and compact M series bodies with state-of-the-art gold-plated high power contacts. These high-power connectors come in various unipole and multipole configurations for single- and three-phase requirements. The high power configuration was developed to satisfy stringent connection requirements for the high power distribution of electronic devices/electric drive vehicles and is suited to the most demanding environmental conditions and mission-critical solutions. The LEMO M Series High-Power Connectors accommodate cables from 10mm2 (8AWG) to 50mm2 (1AWG) and handle rated currents of up to 430A.