FGG.2B.542.CLAD62Z

736-FGG.2B542CLAD62Z
FGG.2B.542.CLAD62Z

Mfr.:

Description:
Circular Push Pull Connectors Plug USB 3.1 Size 2 Series B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
4 Contact
Cable Mount
Solder
IP50
B Series
Brand: LEMO
Contact Plating: Gold
Current Rating: 5 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Data Transfer USB 3.1 Connectors

LEMO High-Speed Data Transfer USB 3.1 Connectors satisfy demanding high-speed data transfer connection conditions using the USB protocol to 10Gb/s. These USBs are robust and durable high-speed solutions with high signal integrity. These Push-Pull connectors are available in different models and series. These LEMO High-Speed Data Transfer USB 3.1 Connectors can be used for indoor as well as demanding outdoor environments (e.g. extreme temperatures, high humidity) for applications in defense, industrial automation, data communication, aerospace, and test and measurements.