FGG.00.304.CLAD35

LEMO
736-FGG00304CLAD35
FGG.00.304.CLAD35

Mfr.:

Description:
Circular Push Pull Connectors PLUG SIZE 00 4-PIN ML SLDR 3.5mm COLLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,10 € 31,10 €
26,43 € 264,30 €
24,77 € 619,25 €
23,59 € 1.179,50 €
22,46 € 2.246,00 €
21,40 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
4 Contact
Cable Mount
Solder
IP50
Grey
00
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Current Rating: 2.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 00 Series
Wire Gauge: 30 AWG
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
LEMO COLLETS

This part requires a collet that is determined by the wire
Size. Below are the Mouser part numbers and the wire size
to help you order the correct Collet for the part being
ordered.

736-FGG0B721DN
Collet for 0B cable diameters of 1.5mm to 2.0mm
736-FGG0B725DN
Collet for 0B cable diameters of 2.1mm to 2.5mm
736-FGG0B731DN
Collet for 0B cable diameters of 2.1mm to 3.0mm
736-FGG0B735DN
Collet for 0B cable diameters of 3.0mm to 3.5mm
736-FGG0B742DN
Collet for 0B cable diameters of 3.1mm to 4.0mm
736-FGG0B752DN
Collet for 0B cable diameters of 4.1mm to 5.0mm



5-0707-16

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99