FFS.00.250.CTCE31

LEMO
736-FFS00250CTCE31
FFS.00.250.CTCE31

Mfr.:

Description:
Circular Push Pull Connectors PLUG SIZE 0 SINGLE COAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,79 € 20,79 €
17,68 € 176,80 €
16,57 € 414,25 €
15,78 € 789,00 €
15,15 € 1.515,00 €
14,26 € 3.565,00 €
13,70 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Plugs
Straight Plug
Pin (Male)
1 Contact
250
Cable Mount
Crimp
IP50
Gray
00
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 00 Series
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS 00 Series Circular Push-Pull Connectors

LEMO ORIGINALS 00 Series Circular Push-Pull Connectors were conceived for all applications in which a high density of 50Ω coaxial connectors is necessary, especially for patch panels. The LEMO special self-latching system makes it possible to connect and disconnect with a simple axial Push-Pull, thereby reducing the space needed to mount sockets to an absolute minimum. LEMO ORIGINALS 00 Series Connectors served as the norm for NIM-CAMAC CD/N549 standard, used in nuclear physics as well as many other applications.