ERA.0E.302.CLL

LEMO
736-ERA0E302CLL
ERA.0E.302.CLL

Mfr.:

Description:
Circular Push Pull Connectors 2P FEMALE RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,85 € 27,85 €
23,67 € 236,70 €
23,00 € 575,00 €
21,90 € 1.095,00 €
20,43 € 2.043,00 €
19,16 € 4.790,00 €
19,15 € 9.575,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Receptacles
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
302
Panel Mount
Solder
IP66, IP68
0E
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: E Series
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.