EGG.3P.314.PLWG

LEMO
736-EGG.3P.314.PLWG
EGG.3P.314.PLWG

Mfr.:

Description:
Circular Push Pull Connectors Fixed receptacle with key Female solder 22-22 AWG Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,68 € 46,68 €
43,22 € 432,20 €
42,35 € 1.270,50 €
41,62 € 2.081,00 €
40,47 € 4.047,00 €
39,90 € 9.975,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
15 Contact
3P
Panel Mount
Solder
IP61
Grey
3P
Brand: LEMO
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Tradename: P Series
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99