EBG.0R.804.GLM41

LEMO
736-EBG0R804GLM41
EBG.0R.804.GLM41

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,92 € 72,92 €
69,02 € 690,20 €
67,60 € 1.690,00 €
66,44 € 3.322,00 €
64,59 € 6.459,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Rectangular Mil Spec Connectors
RoHS:  
REACH - SVHC:
Connectors
8 Position
Crimp
Panel Mount
Socket (Female)
Gold
0R
Straight
Brand: LEMO
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 30 C
Product Type: Rectangular MIL Spec Connectors
Shell Size: 0R
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: R Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99