EBG.0R.317.GLN

LEMO
736-EBG0R317GLN
EBG.0R.317.GLN

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,99 € 48,99 €
45,46 € 454,60 €
44,55 € 1.113,75 €
43,79 € 2.189,50 €
42,57 € 4.257,00 €
41,97 € 10.492,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
17 Position
Print (Straight)
Panel Mount
Socket (Female)
Gold
0R
Straight
Brand: LEMO
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Pitch: 0.95 mm
Product Type: Rectangular MIL Spec Connectors
Shell Size: 0R
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: R Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99