EBG.0R.317.GLM

LEMO
736-EBG0R317GLM
EBG.0R.317.GLM

Mfr.:

Description:
Rectangular Mil Spec Connectors 17P 0.7mm PANEL MT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,18 € 32,18 €
32,00 € 320,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Rectangular Mil Spec Connectors
RoHS:  
REACH - SVHC:
Connectors
17 Position
Crimp
Panel Mount
Socket (Female)
Gold
0R
Straight
Brand: LEMO
Contact Material: Bronze
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Pitch: 0.95 mm
Product Type: Rectangular MIL Spec Connectors
Shell Size: 0R
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: R Series
Wire Gauge - AWG: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99