EBC.1S.302.CLL

LEMO
736-EBC1S302CLL
EBC.1S.302.CLL

Mfr.:

Description:
Circular Push Pull Connectors FIXED RECEPTACLE W. FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,71 € 26,71 €
24,56 € 245,60 €
23,99 € 599,75 €
23,60 € 1.180,00 €
23,21 € 2.321,00 €
22,58 € 5.645,00 €
22,27 € 11.135,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
1S
Panel Mount
Solder
IP50
Gray
1S
Brand: LEMO
Contact Plating: Gold
Current Rating: 15 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: S Series
Wire Gauge: 28 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.