DPF.91.023.TA

LEMO
736-DPF91023TA
DPF.91.023.TA

Mfr.:

Description:
Pliers & Tweezers Assembly PLiers 2K/2E/3K/3E

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,54 € 201,54 €
194,02 € 970,10 €
190,67 € 1.906,70 €
186,46 € 4.661,50 €
186,43 € 9.321,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Pliers & Tweezers
Tools
Pliers
220 mm
Plug Assembling
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Features: For assembling plugs series E, K, and L
Packaging: Bulk
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 349,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99