DCE.91.090.5MVC

LEMO
736-DCE910905MVC
DCE.91.090.5MVC

Mfr.:

Description:
Crimpers / Crimping Tools POSITIONER 0.9MM MALE CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 2/24/2026
17
6
Expected 5/4/2026
11
Expected 6/15/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,53 € 108,53 €
98,84 € 494,20 €
95,45 € 954,50 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Multi-Tools
Positioner
Positioner Male Crimp Contacts
Brand: LEMO
Product Type: Crimpers
Series: 0M
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: M Series
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.