DCE.91.071.BVM

LEMO
736-DCE91071BVM
DCE.91.071.BVM

Mfr.:

Description:
Crimpers / Crimping Tools B-SERIES FEM POSTNR 1B & 1K 0.7mm CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 3/9/2026
33
9
Expected 4/8/2026
11
Expected 7/7/2026
13
Expected 7/31/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,39 € 106,39 €
98,62 € 493,10 €
95,44 € 954,40 €
91,41 € 2.285,25 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Multi-Tools
Positioner
Positioner Female Crimp Contacts
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Description/Function: For female contacts into plug
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590003
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99