BRR.3S.200.PZVG

LEMO
736-BRR3S200PZVG
BRR.3S.200.PZVG

Mfr.:

Description:
Circular Push Pull Connectors Cap spring loaded dust cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,84 € 15,84 €
13,46 € 134,60 €
12,62 € 315,50 €
12,01 € 600,50 €
11,44 € 1.144,00 €
10,72 € 2.680,00 €
10,23 € 5.115,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Accessories
Dust Cap, Receptacle
IP61
3S
Bulk
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: S Series
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.