BRE.0F.200.XAV

LEMO
736-BRE0F200XAV
BRE.0F.200.XAV

Mfr.:

Description:
Circular Push Pull Connectors CAP F. FIXED RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,62 € 97,62 €
97,03 € 970,30 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
REACH - SVHC:
Accessories
Cap, Receptacle
IP67
0F
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: F Series
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.