BRE.00.200.CAS

LEMO
736-BRE.00.200.CAS
BRE.00.200.CAS

Mfr.:

Description:
Circular Push Pull Connectors CAP F.RECPT SBASS SHEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,42 € 20,42 €
17,65 € 176,50 €
17,45 € 872,50 €
17,11 € 1.711,00 €
16,46 € 4.115,00 €
16,24 € 8.120,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Accessories
Receptacle
Cap, Receptacle
IP61
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.