BRD.0B.200.PCSG

LEMO
736-BRD0B200PCSG
BRD.0B.200.PCSG

Mfr.:

Description:
Circular Push Pull Connectors CAP F. FREE RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,42 € 14,42 €
12,50 € 125,00 €
11,04 € 276,00 €
10,51 € 525,50 €
10,01 € 1.001,00 €
9,38 € 2.345,00 €
8,94 € 4.470,00 €
8,84 € 8.840,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
0B
Cap, Receptacle
IP61
Gray
0B
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular Push Pull Connectors
Shell Material: Polyoxymethylene (POM)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: B Series
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
3926909090
CAHTS:
8536900090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.