BFG.2T.100.KAS

LEMO
736-BFG2T100KAS
BFG.2T.100.KAS

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,87 € 37,87 €
35,38 € 353,80 €
34,58 € 864,50 €
34,00 € 1.700,00 €
33,44 € 3.344,00 €
32,53 € 8.132,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Accessories
Cap, Plug
2T
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: T Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

ORIGINALS T Series Connectors

LEMO ORIGINALS T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T Series connectors are watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series plugs are compatible with existing B Series sockets and use the same mounting hole. They feature a Push-Pull self-latching system.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.