BFA.2E.100.NAS

LEMO
736-BFA2E100NAS
BFA.2E.100.NAS

Mfr.:

Description:
Circular Push Pull Connectors PLUG CAP SILICONE O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,12 € 25,12 €
23,04 € 230,40 €
22,51 € 562,75 €
22,14 € 1.107,00 €
21,77 € 2.177,00 €
21,18 € 5.295,00 €
20,90 € 10.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
REACH - SVHC:
Accessories
Cap, Plug
2E
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: E Series
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.