BFA.1E.100.CAE

LEMO
736-BFA1E100CAE
BFA.1E.100.CAE

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,65 € 14,65 €
13,88 € 138,80 €
13,49 € 337,25 €
13,39 € 669,50 €
12,58 € 1.258,00 €
12,18 € 3.045,00 €
12,06 € 6.030,00 €
11,77 € 11.770,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
Cap, Plug
1E
Brand: LEMO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: E Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

E Connectors

LEMO E Connectors are watertight self-latching connectors with stepped inserts for alignment and rugged housing for extreme working conditions. These E connectors feature unipole, multipole 2 to 106 contacts, high voltage, and push-pull self-latching. The E connectors include solder or print contacts, over 22 shell styles, and 7 sizes. These E connectors operate at -55°C to 200°C temperature range. The E connectors offer watertight connection (IP 68/IP 66), polarization by stepped insert (half-moon), and 360° screening for full EMC shielding.