BFA.0B.100.PCSN

LEMO
736-BFA0B100PCSN
BFA.0B.100.PCSN

Mfr.:

Description:
Circular Push Pull Connectors LBP KeyA POM PLUG CAP BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,44 € 922,00 €
18,14 € 1.814,00 €
17,65 € 4.412,50 €
17,41 € 8.705,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
Accessories
Cap, Plug
0B
Brand: LEMO
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: B Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.